Aluminum electrolytic capacitor with 47µF capacitance and 10V DC rated voltage. Features 20% tolerance, 160mA ripple current, and 1.5Ω impedance. Radial package measures 5mm diameter by 11mm height with a 2mm lead pitch for through-hole mounting. Rated for 2000 hours at 105°C, this RoHS compliant component operates from -55°C to 105°C.
Nichicon UPS1A470MDD technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height | 11mm |
| Height - Seated (Max) | 0.433inch |
| Impedance | 1.5R |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Leakage Current | 14.1uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 160mA |
| RoHS Compliant | Yes |
| Series | UPS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS1A470MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.