Aluminum electrolytic capacitor with 4700µF capacitance and 10V DC rating. Features 20% tolerance, 1.9A ripple current, and 38mΩ impedance. Radial package with 7.5mm lead pitch, 16mm diameter, and 25mm height. Operates from -55°C to 105°C with a 3000-hour life rating. RoHS compliant.
Nichicon UPS1A472MHD technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 38mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 1.41mA |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.9A |
| Ripple Current (AC) | 1.9A |
| RoHS Compliant | Yes |
| Series | PS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS1A472MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.