Aluminum electrolytic capacitor with 6.8mF capacitance and 10V DC rated voltage. Features 20% tolerance, 33mR impedance, and 2.35A ripple current capability. Designed for general purpose applications with a 3000-hour life at 105°C maximum operating temperature. Radial package with 7.5mm lead pitch, 16mm diameter, and 31.5mm height. Through-hole mounting.
Nichicon UPS1A682MHD technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Features | General Purpose |
| Height | 31.5mm |
| Height - Seated (Max) | 1.319inch |
| Impedance | 33mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 2.04mA |
| Length | 31.5mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.35A |
| RoHS Compliant | Yes |
| Series | PS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS1A682MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.