Aluminum electrolytic capacitor, 1000µF capacitance, 16V DC rated voltage, 20% tolerance. Features a radial package with 5mm lead pitch, 10mm diameter, and 20mm height. Offers 1A ripple current, 480µA leakage current, and 110mΩ impedance. Operates from -55°C to 105°C with a 2000-hour life rating. RoHS compliant and lead-free.
Nichicon UPS1C102MPD technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 110mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 480uA |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1A |
| Ripple Current (AC) | 800mA |
| RoHS Compliant | Yes |
| Series | PS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS1C102MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.