This Nichicon UPS1C102MPH1TD is a 1000uF aluminum electrolytic capacitor rated for 16VDC with 20% tolerance. It features a low ESR type and a maximum impedance of 0.11 ohms at 20°C and 100kHz. The capacitor is designed for through-hole mounting with a radial termination style and is constructed in an aluminum cylindrical can. It operates within a temperature range of -55°C to 105°C and has a lifetime of 2000 hours. The capacitor measures 10 x 20 in size and has a terminal pitch of 5.
Nichicon UPS1C102MPH1TD technical specifications.
| Capacitance | 1000uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 1000mA |
| Leakage Current | 4@1MinuA |
| Lifetime | 2000h |
| Size | 10 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.11@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon UPS1C102MPH1TD to view detailed technical specifications.
No datasheet is available for this part.