High-performance aluminum electrolytic capacitor with 10,000µF capacitance and 16V DC rating. Features a 20% tolerance, 3.3A ripple current capability, and low impedance of 27mΩ. Designed for general-purpose applications with a 3000-hour lifespan at 105°C. This radial component measures 18mm in diameter and 40mm in height, with a 7.5mm lead pitch for through-hole mounting.
Nichicon UPS1C103MHD technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| Features | General Purpose |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Impedance | 27mR |
| Lead Pitch | 7.5mm |
| Leakage Current | 4.8mA |
| Length | 40mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 3.3A |
| RoHS Compliant | Yes |
| Series | PS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS1C103MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.