150µF, 16V radial aluminum electrolytic capacitor with 20% tolerance. Features a 2.5mm lead pitch, 6.3mm diameter, and 11mm height. Offers 250mA ripple current, 72µA leakage current, and 500mΩ impedance. Rated for 2000 hours at 105°C, with a minimum operating temperature of -55°C. Through-hole mounting, RoHS compliant, supplied in bulk packaging.
Nichicon UPS1C151MED technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Impedance | 500mR |
| Lead Pitch | 2.5mm |
| Leakage Current | 72uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 250mA |
| RoHS Compliant | Yes |
| Series | PS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS1C151MED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.