Aluminum electrolytic capacitor with 22µF capacitance and 16V DC rated voltage. Features a 20% tolerance, 160mA ripple current, and low impedance of 1.5Ω. Designed for through-hole mounting with a 2mm lead pitch, this radial component operates from -55°C to 105°C with a 2000-hour lifespan. It has a leakage current of 10.56µA and a dissipation factor of 0.16%.
Nichicon UPS1C220MDD technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Impedance | 1.5R |
| Lead Pitch | 2mm |
| Leakage Current | 10.56uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 160mA |
| RoHS Compliant | Yes |
| Series | PS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS1C220MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.