Aluminum electrolytic capacitor with 330µF capacitance and 16V DC voltage rating. Features 20% tolerance, 280mΩ impedance, and 410mA ripple current. Radial package with 3.5mm lead pitch, 8mm diameter, and 11.5mm height. Operates from -55°C to 105°C with a 2000-hour life expectancy. Lead-free and RoHS compliant.
Nichicon UPS1C331MPD technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Height | 11.5mm |
| Height - Seated (Max) | 0.512inch |
| Impedance | 280mR |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Leakage Current | 158.4uA |
| Length | 11.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 410mA |
| RoHS Compliant | Yes |
| Series | PS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS1C331MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.