Standard aluminum electrolytic capacitor with 470µF capacitance and 16V DC voltage rating. Features 20% tolerance, 190mΩ impedance, and 600mA ripple current capability. Designed with a radial package, 5mm lead pitch, and straight leads for through-hole mounting. Operates from -55°C to 105°C with a rated life of 2000 hours. RoHS compliant and lead-free construction.
Nichicon UPS1C471MPD1TD technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| Impedance | 190mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 12.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 600mA |
| RoHS Compliant | Yes |
| Series | UPS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS1C471MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.