Aluminum electrolytic capacitor with 4700µF capacitance and 16V DC rated voltage. Features 20% tolerance, 2.35A ripple current, and a low impedance of 33mR. Designed for through-hole PCB mounting with a 7.5mm lead pitch and 0.8mm lead diameter. Operates from -55°C to 105°C with a 3000-hour life expectancy at rated conditions. Dimensions are 16mm diameter by 31.5mm height.
Nichicon UPS1C472MHD technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| Features | General Purpose |
| Height | 31.5mm |
| Height - Seated (Max) | 1.319inch |
| Impedance | 33mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 2.256mA |
| Length | 31.5mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.35A |
| Ripple Current (AC) | 2.35A |
| RoHS Compliant | Yes |
| Series | PS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| Voltage Rating (AC) | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS1C472MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.