680µF, 16V radial aluminum electrolytic capacitor with 20% tolerance. Features 800mA ripple current, 140mΩ impedance, and 326.4µA leakage current. Operates from -55°C to 105°C with a 2000-hour lifespan. Dimensions are 10mm diameter and 16mm height, with a 5mm lead pitch. Through-hole mounting, RoHS compliant, and supplied in bulk packaging.
Nichicon UPS1C681MPD technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dissipation Factor | 0.16% |
| Height | 16mm |
| Height - Seated (Max) | 0.689inch |
| Impedance | 140mR |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 326.4uA |
| Length | 16mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 800mA |
| RoHS Compliant | Yes |
| Series | PS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS1C681MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.