Aluminum electrolytic capacitor, 6800µF capacitance, 16V DC rated voltage, 20% tolerance. Features 2.7A ripple current, 30mΩ impedance, and 3.264mA leakage current. Operates from -40°C to 105°C with a 3000-hour life at rated conditions. Radial package with 7.5mm lead pitch, 18mm diameter, and 35.5mm height. Through-hole mounting, RoHS compliant.
Nichicon UPS1C682MHD technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Features | General Purpose |
| Height | 35.5mm |
| Height - Seated (Max) | 1.476inch |
| Impedance | 30mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 3.264mA |
| Length | 35.5mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 3000°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.7A |
| RoHS Compliant | Yes |
| Series | PS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS1C682MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.