Aluminum electrolytic capacitor, 1500µF capacitance, 25V DC voltage rating, and 20% tolerance. Features a 1.9A ripple current, 38mΩ impedance, and 1.125mA leakage current. Operates from -55°C to 105°C with a 3000-hour life expectancy. Radial package measures 16mm in diameter and 25mm in height with a 7.5mm lead pitch. Through-hole mounting, polar, and RoHS compliant.
Nichicon UPS1E152MHD technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 38mR |
| Lead Pitch | 7.5mm |
| Leakage Current | 1.125mA |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 1.9A |
| Ripple Current (AC) | 1.9A |
| RoHS Compliant | Yes |
| Series | PS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS1E152MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.