Aluminum electrolytic capacitor with 3300µF capacitance and 25V DC rated voltage. Features 20% tolerance, 33mΩ impedance, and 2.35A ripple current capability. Designed for through-hole mounting with a 7.5mm lead pitch and 0.8mm lead diameter. Operates up to 105°C with a 3000-hour life expectancy. Dimensions are 16mm diameter and 31.5mm height.
Nichicon UPS1E332MHD technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Features | General Purpose |
| Height | 31.5mm |
| Height - Seated (Max) | 1.319inch |
| Impedance | 33mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 2.475mA |
| Length | 31.5mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 3000°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.35A |
| RoHS Compliant | Yes |
| Series | PS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS1E332MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.