Aluminum electrolytic capacitor with 47µF capacitance and 25V DC rated voltage. Features a 20% tolerance, 1.5Ω impedance, and 160mA ripple current capability. Designed for through-hole PCB mounting with a radial package measuring 5mm in diameter and 11mm in height. Operates across a temperature range of -55°C to 105°C with a rated life of 2000 hours. Lead-free and RoHS compliant, supplied in bulk packaging.
Nichicon UPS1E470MDD technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Impedance | 1.5R |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Leakage Current | 35.25uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 160mA |
| RoHS Compliant | Yes |
| Series | PS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS1E470MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.