Aluminum electrolytic capacitor with 470µF capacitance and 25V DC rated voltage, featuring 20% tolerance. This radial component offers 800mA ripple current and 140mΩ impedance, designed for through-hole mounting. Operating temperature range is -55°C to 105°C with a 2000-hour life expectancy. Dimensions are 10mm diameter and 16mm height, with a 5mm lead pitch.
Nichicon UPS1E471MPD technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Height | 16mm |
| Height - Seated (Max) | 0.689inch |
| Impedance | 140mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 352.5uA |
| Length | 16mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 800mA |
| RoHS Compliant | Yes |
| Series | PS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS1E471MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.