Standard aluminum electrolytic capacitor with 470µF capacitance and 25V DC rated voltage. Features 20% tolerance, 140mΩ impedance, and 800mA ripple current. Designed for through-hole mounting with radial leads on a 5mm pitch, measuring 10mm in diameter and 16mm in height. Operates from -55°C to 105°C with a 2000-hour life expectancy.
Nichicon UPS1E471MPD1TD technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Height | 16mm |
| Height - Seated (Max) | 0.688inch |
| Impedance | 140mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Length | 16mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 800mA |
| RoHS Compliant | Yes |
| Series | PS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS1E471MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.