Aluminum electrolytic capacitor with 680µF capacitance and 25V DC rated voltage. Features 20% tolerance, 1A ripple current, and 110mΩ impedance. This radial component has a 5mm lead pitch, 0.6mm lead diameter, and measures 10mm in diameter by 20mm in height. Designed for through-hole PCB mounting, it operates from -55°C to 105°C with a 2000-hour life expectancy at rated conditions.
Nichicon UPS1E681MPD technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 110mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 510uA |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1A |
| RoHS Compliant | Yes |
| Series | PS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS1E681MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.