General purpose aluminum electrolytic capacitor with 6.8mF capacitance and 25V DC rated voltage. Features a 20% tolerance, 3.3A ripple current capability, and low impedance of 27mR. Radial package with 7.5mm lead pitch, measuring 18mm in diameter and 40mm in height. Designed for through-hole mounting, this capacitor offers a 3000-hour life at 105°C maximum operating temperature.
Nichicon UPS1E682MHD technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Diameter | 18mm |
| Features | General Purpose |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Impedance | 27mR |
| Lead Pitch | 7.5mm |
| Leakage Current | 5.1mA |
| Length | 40mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 3000°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 3.3A |
| RoHS Compliant | Yes |
| Series | PS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS1E682MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.