Aluminum electrolytic capacitor with 1mF capacitance and 50V DC rated voltage. Features 20% tolerance, 1.6A ripple current, and 58mR impedance. Designed for through-hole mounting with a 7.5mm lead pitch and radial termination. Operates across a wide temperature range from -55°C to 105°C, with a lifespan of 3000 hours at rated conditions. Packaged in tape and reel for automated assembly.
Nichicon UPS1H102MHD1TN technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Dielectric Material | Aluminium |
| Height - Seated (Max) | 1.063inch |
| Impedance | 58mR |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 1.6A |
| RoHS Compliant | Yes |
| Series | PS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS1H102MHD1TN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.