Aluminum electrolytic capacitor with 470µF capacitance and 50V voltage rating. Features a 20% tolerance, 1.1A ripple current, and 130mΩ impedance. Radial package with 5mm lead pitch, 0.6mm lead diameter, and dimensions of 12.5mm diameter by 20mm height. Operates from -55°C to 105°C with a 3000-hour life expectancy at rated conditions. Through-hole mounting, RoHS compliant, and supplied in bulk packaging.
Nichicon UPS1H471MHD technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| Height | 20mm |
| Impedance | 130mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 705uA |
| Length | 20mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.1A |
| Ripple Current (AC) | 1.1A |
| RoHS Compliant | Yes |
| Series | PS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS1H471MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.