Aluminum electrolytic capacitor, 470nF capacitance, 50V DC rated voltage, 20% tolerance. Features a 5mm diameter, 11mm height radial package with 2mm lead pitch and 0.5mm lead diameter. Operates from -55°C to 105°C, offering 2000 hours of life at 105°C. Includes 25mA ripple current capability, 4µA leakage current, and 7.5Ω impedance. Through-hole, PCB mountable, RoHS compliant, supplied in bulk packaging.
Nichicon UPS1HR47MDD technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Height | 11mm |
| Impedance | 7.5R |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2mm |
| Leakage Current | 4uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 25mA |
| RoHS Compliant | Yes |
| Series | PS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS1HR47MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.