**10µF 63V Radial Aluminum Electrolytic Capacitor** offers 20% capacitance tolerance and a low impedance of 2.1 Ohms. Featuring a 2mm lead pitch and 0.5mm lead diameter, this through-hole component has a 110mA ripple current rating and a leakage current of 18.9µA. Designed for a wide operating temperature range from -55°C to 105°C, it provides 2000 hours of life. The capacitor's dimensions are 5mm diameter and 11mm height, with a 2mm lead pitch.
Nichicon UPS1J100MDD technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Impedance | 2.1R |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Leakage Current | 18.9uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 110mA |
| Ripple Current (AC) | 110mA |
| RoHS Compliant | Yes |
| Series | PS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS1J100MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.