Aluminum electrolytic capacitor, 1000µF capacitance, 63V DC rated voltage, 20% tolerance. Features a 1.38A ripple current, 1.89mA leakage current, and 49mΩ impedance. Operates from -55°C to 105°C with a 3000-hour lifespan. Radial package with 7.5mm lead pitch, 16mm diameter, and 31.5mm height. RoHS compliant and lead-free.
Nichicon UPS1J102MHD technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.09% |
| Features | General Purpose |
| Height | 31.5mm |
| Height - Seated (Max) | 1.319inch |
| Impedance | 49mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 1.89mA |
| Length | 31.5mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.38A |
| Ripple Current (AC) | 1.38A |
| RoHS Compliant | Yes |
| Series | PS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS1J102MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.