Aluminum electrolytic capacitor with 1500µF capacitance and 63V voltage rating. Features 20% tolerance, 1.75A ripple current, and 38mΩ impedance. This radial component measures 18mm in diameter and 35.5mm in height, with a 7.5mm lead pitch, designed for through-hole mounting. Operating temperature range is -55°C to 105°C, with a rated life of 3000 hours at 105°C.
Nichicon UPS1J152MHD technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.09% |
| Features | General Purpose |
| Height | 35.5mm |
| Height - Seated (Max) | 1.476inch |
| Impedance | 38mR |
| Lead Pitch | 7.5mm |
| Leakage Current | 2.835mA |
| Length | 35.5mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.75A |
| RoHS Compliant | Yes |
| Series | PS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS1J152MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.