Aluminum electrolytic capacitor, 2200µF capacitance, 63V DC rated voltage, and 20% tolerance. Features a 2.12A ripple current capability, 32mΩ impedance, and 4.158mA leakage current. Designed for general-purpose applications with a 3000-hour life at 105°C. Radial package with 7.5mm lead pitch, 18mm diameter, and 40mm height. Through-hole mounting, lead-free, and RoHS compliant.
Nichicon UPS1J222MHD technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.09% |
| Features | General Purpose |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Impedance | 32mR |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 4.158mA |
| Length | 40mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.12A |
| RoHS Compliant | Yes |
| Series | PS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS1J222MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.