Nichicon UPS1J4R7MDD1TA technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dissipation Factor | 0.09% |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Impedance | 4.7R |
| Lead Pitch | 0.079inch |
| Lead/Base Style | Straight |
| Length | 11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Ripple Current | 11.56mA |
| RoHS Compliant | Yes |
| Series | UPS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS1J4R7MDD1TA to view detailed technical specifications.
No datasheet is available for this part.