Standard aluminum electrolytic capacitor with 1500µF capacitance and 35V DC rated voltage. Features a 20% tolerance, 1.9A ripple current capability, and 38mΩ impedance. Designed for through-hole mounting with a 7.5mm lead pitch and radial termination. Operating temperature range from -55°C to 105°C with a 3000-hour life expectancy. Dimensions are 16mm diameter and 25mm height.
Nichicon UPS1V152MHD technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 38mR |
| Lead Pitch | 7.5mm |
| Leakage Current | 1.575mA |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.9A |
| RoHS Compliant | Yes |
| Series | PS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS1V152MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.