Aluminum electrolytic capacitor, 470µF capacitance, 35V DC rated voltage, with 20% tolerance. Features a 10mm diameter, 20mm height, and 5mm lead pitch for radial mounting on PCBs. Offers 1A ripple current, 110mΩ impedance, and a 2000-hour life at 105°C maximum operating temperature. Compliant with RoHS standards.
Nichicon UPS1V471MPD technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| Height | 20mm |
| Impedance | 110mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 493.5uA |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1A |
| Ripple Current (AC) | 250mA |
| RoHS Compliant | Yes |
| Series | PS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS1V471MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.