Nichicon UPS2A102MHH technical specifications.
| Capacitance | 1mF |
| Package/Case | Aluminum |
| Length | 40mm |
| Package Quantity | 50 |
| RoHS Compliant | No |
| Series | PS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UPS2A102MHH to view detailed technical specifications.
No datasheet is available for this part.