Standard aluminum electrolytic capacitor with 22µF capacitance and 100V DC rating. Features 20% tolerance, 230mA ripple current, and 66µA leakage current. Operates from -55°C to 105°C with a 2000-hour life at rated temperature. Radial package measures 8mm diameter by 11.5mm height with a 3.5mm lead pitch, suitable for through-hole PCB mounting. Impedance is 680mR with a dissipation factor of 0.08%.
Nichicon UPS2A220MPD technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.08% |
| Height | 11.5mm |
| Height - Seated (Max) | 0.512inch |
| Impedance | 680mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Leakage Current | 66uA |
| Length | 11.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 230mA |
| RoHS Compliant | Yes |
| Series | PS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS2A220MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.