This aluminum electrolytic capacitor has a capacitance of 47uF and a voltage rating of 100V with a tolerance of 20%. It operates within a temperature range of -55°C to 105°C and has a ripple current of 420mA. The capacitor is packaged in bulk with 200 units per package and is RoHS compliant. It is designed for through-hole mounting with a 5mm lead pitch and a length of 16mm.
Nichicon UPS2A470MPD1AL technical specifications.
| Capacitance | 47uF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.08% |
| Lead Pitch | 5mm |
| Length | 16mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Snap in |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 420mA |
| RoHS Compliant | Yes |
| Series | PS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS2A470MPD1AL to view detailed technical specifications.
No datasheet is available for this part.