Standard aluminum electrolytic capacitor, 470µF capacitance, 100V DC rated voltage, with 20% tolerance. Features a 105°C maximum operating temperature, 3000-hour life, and 1.31A ripple current. Radial package with 7.5mm lead pitch, 16mm diameter, and 31.5mm height. Through-hole mounting, lead-free, and RoHS compliant.
Nichicon UPS2A471MHD technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Features | General Purpose |
| Height | 31.5mm |
| Height - Seated (Max) | 1.319inch |
| Impedance | 76mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.31A |
| Ripple Current (AC) | 1.31A |
| RoHS Compliant | Yes |
| Series | UPS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS2A471MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.