Aluminum electrolytic capacitor with 680µF capacitance and 100V voltage rating. Features 20% tolerance, 1.41A ripple current, and 64mΩ impedance. Radial package measures 16mm diameter by 35.5mm height with a 7.5mm lead pitch. Designed for general purpose applications, operating up to 105°C with a 3000-hour lifespan. RoHS compliant and supplied in bulk packaging.
Nichicon UPS2A681MHD technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Features | General Purpose |
| Height | 35.5mm |
| Height - Seated (Max) | 1.476inch |
| Impedance | 64mR |
| Lead Pitch | 7.5mm |
| Leakage Current | 2.04mA |
| Length | 35.5mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 3000°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.41A |
| RoHS Compliant | Yes |
| Series | PS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS2A681MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.