Aluminum electrolytic capacitor, 47µF capacitance, 160V DC rated voltage, with a ±20% tolerance. Features a 220mA ripple current rating and a 3000-hour life at 105°C maximum operating temperature. Radial package with 5mm lead pitch, 0.6mm lead diameter, and dimensions of 12.5mm diameter by 25mm height. Through-hole mounting, lead-free, RoHS compliant, and supplied in bulk packaging.
Nichicon UPS2C470MHD technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Height | 25mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 400.8uA |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 220mA |
| Ripple Current (AC) | 220mA |
| RoHS Compliant | Yes |
| Series | UPS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS2C470MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.