Standard aluminum electrolytic capacitor with 100µF capacitance and 250V DC rated voltage. Features a 20% tolerance, 340mA ripple current capability, and a maximum operating temperature of 105°C. This radial component has a 7.5mm lead pitch, 18mm diameter, and 35.5mm height, designed for through-hole mounting. It offers a 3000-hour life at rated conditions and is lead-free and RoHS compliant.
Nichicon UPS2E101MHD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 18mm |
| Features | General Purpose |
| Height | 35.5mm |
| Height - Seated (Max) | 1.476inch |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 1.1mA |
| Length | 35.5mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 340mA |
| RoHS Compliant | Yes |
| Series | PS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS2E101MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.