Aluminum electrolytic capacitor, 220µF capacitance, 250V DC rated voltage, with a ±20% tolerance. Features a 20mm diameter, 40mm height, and 10mm lead pitch for radial mounting. Offers a ripple current of 525mA, leakage current of 2.3mA, and a lifespan of 3000 hours at 105°C. Operating temperature range is -40°C to 105°C.
Nichicon UPS2E221MRD technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 20mm |
| Dissipation Factor | 0.15% |
| Features | General Purpose |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Lead Pitch | 10mm |
| Leakage Current | 2.3mA |
| Length | 40mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 525mA |
| RoHS Compliant | Yes |
| Series | PS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS2E221MRD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.