Aluminum electrolytic capacitor with 4.7µF capacitance and 250V DC rating. Features a 20% tolerance, 5mm radial lead pitch, and 0.6mm lead diameter for through-hole mounting. Operates across a -40°C to 105°C temperature range with a 2000-hour life expectancy at rated conditions. Ripple current capability is 50mA, with a leakage current of 147µA. Dimensions are 10mm diameter and 12.5mm height.
Nichicon UPS2E4R7MPD technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Height | 12.5mm |
| Height - Seated (Max) | 0.551inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 147uA |
| Length | 12.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 50mA |
| RoHS Compliant | Yes |
| Series | PS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS2E4R7MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.