This 100uF aluminum electrolytic capacitor has a maximum operating voltage of 315VDC with a 20% tolerance. It features a low ESR type and a radial termination style. The capacitor is designed for through hole mounting and has a cylindrical can construction. It operates over a temperature range of -40 to 105 degrees Celsius.
Nichicon UPS2F101MRH6 technical specifications.
| Capacitance | 100uF |
| Voltage | 315VDC |
| Tolerance | 20% |
| DC Rated Voltage | 315VDC |
| Ripple Current | 285mA |
| Lifetime | 3000h |
| Size | 20 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon UPS2F101MRH6 to view detailed technical specifications.
No datasheet is available for this part.