The UPS2G010MPD1TD is a 1uF aluminum electrolytic capacitor with a voltage rating of 400V and a tolerance of 20%. It is designed for through hole mounting and has a maximum operating temperature of 105°C. The capacitor is packaged in a radial case with a seated height of 0.551inch and a lead pitch of 0.197inch. It is available in quantities of 500 and is packaged on a tape and reel. The capacitor is RoHS compliant and suitable for use in a variety of applications.
Nichicon UPS2G010MPD1TD technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.551inch |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 16mA |
| RoHS Compliant | Yes |
| Series | UPS |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS2G010MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.