Aluminum electrolytic capacitor, 10µF capacitance, 400V DC rated voltage, and 20% tolerance. Features a 72mA ripple current, 260µA leakage current, and a dissipation factor of 0.25%. Designed for through-hole mounting with a 5mm lead pitch, this radial component measures 12.5mm in diameter and 25mm in height. Operates from -40°C to 105°C with a 3000-hour life expectancy.
Nichicon UPS2G100MHD technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dissipation Factor | 0.25% |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 260uA |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 72mA |
| RoHS Compliant | Yes |
| Series | PS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS2G100MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.