Nichicon's UPS2G101MRD is a 100uF aluminum electrolytic capacitor with a 400V voltage rating and 20% tolerance. It has a radial package with a 0.394inch lead pitch and is designed for through-hole mounting. The capacitor operates within a temperature range of -40°C to 105°C and has a maximum ripple current of 350mA. It is RoHS compliant and available in a bulk packaging quantity of 250.
Nichicon UPS2G101MRD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Features | General Purpose |
| Height - Seated (Max) | 2.047inch |
| Lead Pitch | 0.394inch |
| Leakage Current | 1.7mA |
| Length | 50mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 350mA |
| RoHS Compliant | Yes |
| Series | PS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS2G101MRD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.