Nichicon's UPS2G101MRH is a 100uF aluminum electrolytic capacitor with a 400VDC rating and 20% tolerance. It measures 22mm in diameter and 50mm in height, with a radial termination style and through hole mounting. The capacitor has a low ESR type and operates between -40°C and 105°C. It is designed for use in a variety of applications requiring a high capacitance value and low ripple current, with a maximum ripple current of 350mA.
Nichicon UPS2G101MRH technical specifications.
| Capacitance | 100uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Ripple Current | 350mA |
| Lifetime | 3000h |
| Size | 22 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon UPS2G101MRH to view detailed technical specifications.
No datasheet is available for this part.