Aluminum electrolytic capacitor with 1µF capacitance and 350V DC voltage rating. Features a 20% tolerance, 2000-hour life at 105°C, and 17mA ripple current. This radial component has a 5mm lead pitch, 10mm diameter, and 12.5mm height, designed for through-hole mounting. Operating temperature range is -40°C to 105°C with a leakage current of 75µA.
Nichicon UPS2V010MPD technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dissipation Factor | 0.2% |
| Height | 12.5mm |
| Height - Seated (Max) | 0.551inch |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 75uA |
| Length | 12.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 17mA |
| RoHS Compliant | Yes |
| Series | PS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS2V010MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.