Aluminum electrolytic capacitor with 4.7µF capacitance and 350V voltage rating. Features 20% tolerance, 49mA ripple current, and a maximum operating temperature of 105°C. This radial component measures 10mm in diameter and 20mm in height, with a 5mm lead pitch and 0.6mm lead diameter. Designed for through-hole mounting, it offers 2000 hours of life and is RoHS compliant.
Nichicon UPS2V4R7MPD technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Height | 20mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 165.8uA |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 49mA |
| RoHS Compliant | Yes |
| Series | UPS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS2V4R7MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.