The Nichicon PS 4.7uF 350V 20% 10mm Radial Through Hole Capacitor features a radial package with a diameter of 10mm and a height of 0.866inch when seated. It operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations. This aluminum electrolytic capacitor has a capacitance of 4.7uF and a voltage rating of 350V DC, with a ripple current of 49mA.
Nichicon UPS2V4R7MPD1TD technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Height - Seated (Max) | 0.866inch |
| Lead Pitch | 0.197inch |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 49mA |
| RoHS Compliant | Yes |
| Series | PS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS2V4R7MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.