Aluminum electrolytic capacitor with 470nF capacitance and 350V DC rated voltage. Features a 20% tolerance, 105°C maximum operating temperature, and 2000-hour life expectancy. This radial component has a 3.5mm lead pitch, 8mm diameter, and 11.5mm height, with a leakage current of 56.45uA and ripple current of 11mA. RoHS compliant and suitable for through-hole mounting.
Nichicon UPS2VR47MPD technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dissipation Factor | 0.2% |
| Height | 11.5mm |
| Height - Seated (Max) | 0.512inch |
| Lead Pitch | 3.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 56.45uA |
| Length | 11.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 11mA |
| RoHS Compliant | Yes |
| Series | PS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS2VR47MPD to view detailed technical specifications.
No datasheet is available for this part.