Aluminum electrolytic capacitor with 1µF capacitance and 450V DC rated voltage. Features a 20% tolerance, 18mA ripple current, and 85µA leakage current. Designed for through-hole PCB mounting with a radial package measuring 10mm in diameter and 12.5mm in height, a 5mm lead pitch, and 0.6mm lead diameter. Operates from -25°C to 105°C with a 2000-hour life expectancy at rated conditions.
Nichicon UPS2W010MPD technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dissipation Factor | 0.25% |
| Height | 12.5mm |
| Height - Seated (Max) | 0.551inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 85uA |
| Length | 12.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 18mA |
| RoHS Compliant | Yes |
| Series | PS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| Voltage Rating (AC) | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS2W010MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.