Aluminum electrolytic capacitor with 10µF capacitance and 450V DC rated voltage. Features a 20% tolerance, 7.5mm lead pitch, and 0.8mm lead diameter for radial mounting. Operates from -25°C to 105°C with a ripple current of 75mA and a life expectancy of 3000 hours at rated voltage. Dissipation factor is 0.25%, with a leakage current of 280µA. Dimensions are 16mm diameter and 25mm height.
Nichicon UPS2W100MHD technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dissipation Factor | 0.25% |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 280uA |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 75mA |
| RoHS Compliant | Yes |
| Series | PS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS2W100MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.